


H3BBT-10102-Y8 | |
|---|---|
DigiKey Part Number | H3BBT-10102-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10102-Y8 |
Description | JUMPER-H1504TR/A3048Y/H1504TR 2" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.29200 | $42.92 |
| 30 | $3.88867 | $116.66 |
| 50 | $3.71780 | $185.89 |
| 100 | $3.49500 | $349.50 |
| 250 | $3.22184 | $805.46 |
| 500 | $3.02978 | $1,514.89 |
| 1,000 | $2.84908 | $2,849.08 |
| 2,500 | $2.62687 | $6,567.17 |
| 5,000 | $2.47040 | $12,352.00 |











