
H3BBT-10103-Y2 | |
|---|---|
DigiKey Part Number | H3BBT-10103-Y2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10103-Y2 |
Description | DUAL END JUMPER 3" 22AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.38100 | $43.81 |
| 30 | $4.05733 | $121.72 |
| 50 | $3.91280 | $195.64 |
| 100 | $3.72520 | $372.52 |
| 250 | $3.49152 | $872.88 |
| 500 | $3.32476 | $1,662.38 |
| 1,000 | $3.16591 | $3,165.91 |
| 2,500 | $2.96764 | $7,419.10 |
| 5,000 | $2.82599 | $14,129.95 |

