
H3BBG-10102-A2 | |
|---|---|
DigiKey Part Number | H3BBG-10102-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10102-A2 |
Description | DUAL END JUMPER 2" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.02600 | $50.26 |
| 30 | $4.65300 | $139.59 |
| 50 | $4.48720 | $224.36 |
| 100 | $4.27260 | $427.26 |
| 250 | $4.00452 | $1,001.13 |
| 500 | $3.81312 | $1,906.56 |
| 1,000 | $3.63102 | $3,631.02 |
| 2,500 | $3.40369 | $8,509.23 |
| 5,000 | $3.24127 | $16,206.35 |

