


H3AXT-10105-N8 | |
|---|---|
DigiKey Part Number | H3AXT-10105-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10105-N8 |
Description | JUMPER-H1506TR/A3048N/X 5" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.27500 | $42.75 |
| 30 | $3.87500 | $116.25 |
| 50 | $3.70300 | $185.15 |
| 100 | $3.48100 | $348.10 |
| 250 | $3.20900 | $802.25 |
| 500 | $3.01762 | $1,508.81 |
| 1,000 | $2.83773 | $2,837.73 |
| 2,500 | $2.61641 | $6,541.03 |
| 5,000 | $2.46056 | $12,302.80 |











