


H3AXT-10103-N8 | |
|---|---|
DigiKey Part Number | H3AXT-10103-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10103-N8 |
Description | JUMPER-H1506TR/A3048N/X 3" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.10300 | $41.03 |
| 30 | $3.72167 | $111.65 |
| 50 | $3.55500 | $177.75 |
| 100 | $3.34290 | $334.29 |
| 250 | $3.08208 | $770.52 |
| 500 | $2.89808 | $1,449.04 |
| 1,000 | $2.72535 | $2,725.35 |
| 2,500 | $2.51272 | $6,281.80 |
| 5,000 | $2.36307 | $11,815.35 |











