


H3AXT-10102-S6 | |
---|---|
DigiKey Part Number | H3AXT-10102-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10102-S6 |
Description | JUMPER-H1506TR/A3049S/X 2" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.00700 | $40.07 |
30 | $3.63467 | $109.04 |
50 | $3.47320 | $173.66 |
100 | $3.26550 | $326.55 |
250 | $3.01016 | $752.54 |
500 | $2.83050 | $1,415.25 |
1,000 | $2.66176 | $2,661.76 |
2,500 | $2.45410 | $6,135.25 |
5,000 | $2.30793 | $11,539.65 |









