


H3AXG-10108-V8 | |
|---|---|
DigiKey Part Number | H3AXG-10108-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-V8 |
Description | JUMPER-H1507TR/A3048V/X 8" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.84200 | $48.42 |
| 30 | $4.39300 | $131.79 |
| 50 | $4.19780 | $209.89 |
| 100 | $3.94630 | $394.63 |
| 250 | $3.63816 | $909.54 |
| 500 | $3.42130 | $1,710.65 |
| 1,000 | $3.21732 | $3,217.32 |
| 2,500 | $2.96635 | $7,415.88 |
| 5,000 | $2.78970 | $13,948.50 |











