


H3AXG-10104-V8 | |
|---|---|
DigiKey Part Number | H3AXG-10104-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10104-V8 |
Description | JUMPER-H1507TR/A3048V/X 4" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.50500 | $45.05 |
| 30 | $4.08867 | $122.66 |
| 50 | $3.90680 | $195.34 |
| 100 | $3.67340 | $367.34 |
| 250 | $3.38660 | $846.65 |
| 500 | $3.18468 | $1,592.34 |
| 1,000 | $2.99476 | $2,994.76 |
| 2,500 | $2.76114 | $6,902.85 |
| 5,000 | $2.59671 | $12,983.55 |











