


H3AXG-10108-A6 | |
---|---|
DigiKey Part Number | H3AXG-10108-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-A6 |
Description | JUMPER-H1507TR/A3049A/X 8" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.82400 | $48.24 |
30 | $4.37667 | $131.30 |
50 | $4.18360 | $209.18 |
100 | $3.93320 | $393.32 |
250 | $3.62636 | $906.59 |
500 | $3.41002 | $1,705.01 |
1,000 | $3.20678 | $3,206.78 |
2,500 | $2.95660 | $7,391.50 |
5,000 | $2.78052 | $13,902.60 |









