


H3AXG-10102-A6 | |
|---|---|
DigiKey Part Number | H3AXG-10102-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-A6 |
Description | JUMPER-H1507TR/A3049A/X 2" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.33300 | $43.33 |
| 30 | $3.93000 | $117.90 |
| 50 | $3.75560 | $187.78 |
| 100 | $3.53200 | $353.20 |
| 250 | $3.25572 | $813.93 |
| 500 | $3.06168 | $1,530.84 |
| 1,000 | $2.87909 | $2,879.09 |
| 2,500 | $2.65449 | $6,636.23 |
| 5,000 | $2.49638 | $12,481.90 |











