


H3ABT-10110-L6 | |
---|---|
DigiKey Part Number | H3ABT-10110-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10110-L6 |
Description | JUMPER-H1506TR/A3049L/H1504TR10" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.09100 | $50.91 |
30 | $4.61733 | $138.52 |
50 | $4.41260 | $220.63 |
100 | $4.14980 | $414.98 |
250 | $3.82568 | $956.42 |
500 | $3.59740 | $1,798.70 |
1,000 | $3.38301 | $3,383.01 |
2,500 | $3.11913 | $7,797.83 |
5,000 | $2.93336 | $14,666.80 |









