


H3ABG-10110-B4 | |
|---|---|
DigiKey Part Number | H3ABG-10110-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10110-B4 |
Description | JUMPER-H1507TR/A2015B/H1505TR10" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.78000 | $57.80 |
| 30 | $5.23700 | $157.11 |
| 50 | $5.00520 | $250.26 |
| 100 | $4.70680 | $470.68 |
| 250 | $4.33932 | $1,084.83 |
| 500 | $4.08050 | $2,040.25 |
| 1,000 | $3.83730 | $3,837.30 |
| 2,500 | $3.53804 | $8,845.10 |
| 5,000 | $3.32734 | $16,636.70 |











