Orange 24 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10110-A4

DigiKey Part Number
H3ABG-10110-A4-ND
Manufacturer
Manufacturer Product Number
H3ABG-10110-A4
Description
JUMPER-H1507TR/A2015A/H1505TR10"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$5.78000$57.80
30$5.23700$157.11
50$5.00520$250.26
100$4.70680$470.68
250$4.33932$1,084.83
500$4.08050$2,040.25
1,000$3.83730$3,837.30
2,500$3.53804$8,845.10
5,000$3.32734$16,636.70
Manufacturers Standard Package
Alternate Color
JUMPER-H1507TR/A2015B/H1505TR10"
In-Stock: 0
Unit Price: $5.78000
JUMPER-H1507TR/A2015G/H1505TR10"
In-Stock: 0
Unit Price: $5.78000
JUMPER-H1507TR/A2015L/H1505TR10"
In-Stock: 0
Unit Price: $5.78000
JUMPER-H1507TR/A2015N/H1505TR10"
In-Stock: 0
Unit Price: $5.78000
JUMPER-H1507TR/A2015R/H1505TR10"
In-Stock: 0
Unit Price: $5.78000
Alternate Length
JUMPER-H1507TR/A2015A/H1505TR 2"
In-Stock: 0
Unit Price: $5.18800
JUMPER-H1507TR/A2015A/H1505TR 3"
In-Stock: 0
Unit Price: $5.26200
JUMPER-H1507TR/A2015A/H1505TR 4"
In-Stock: 0
Unit Price: $5.33600
JUMPER-H1507TR/A2015A/H1505TR 5"
In-Stock: 110
Unit Price: $5.41000
JUMPER-H1507TR/A2015A/H1505TR 6"
In-Stock: 0
Unit Price: $5.48400
Assembly Component