


H3AAT-10110-G8 | |
|---|---|
DigiKey Part Number | H3AAT-10110-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10110-G8 |
Description | JUMPER-H1506TR/A3048G/H1506TR10" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.29500 | $52.95 |
| 30 | $4.79867 | $143.96 |
| 50 | $4.58600 | $229.30 |
| 100 | $4.31300 | $431.30 |
| 250 | $3.97592 | $993.98 |
| 500 | $3.73864 | $1,869.32 |
| 1,000 | $3.51584 | $3,515.84 |
| 2,500 | $3.24160 | $8,104.00 |
| 5,000 | $3.04855 | $15,242.75 |











