


H3AAT-10104-G8 | |
|---|---|
DigiKey Part Number | H3AAT-10104-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-G8 |
Description | JUMPER-H1506TR/A3048G/H1506TR 4" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.75600 | $47.56 |
| 30 | $4.31300 | $129.39 |
| 50 | $4.12160 | $206.08 |
| 100 | $3.87610 | $387.61 |
| 250 | $3.57308 | $893.27 |
| 500 | $3.36016 | $1,680.08 |
| 1,000 | $3.15987 | $3,159.87 |
| 2,500 | $2.91334 | $7,283.35 |
| 5,000 | $2.73984 | $13,699.20 |











