

H3AAG-10112-B6 | |
---|---|
DigiKey Part Number | H3AAG-10112-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10112-B6 |
Description | JUMPER-H1507TR/A3049B/H1507TR12" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.04300 | $60.43 |
30 | $5.47933 | $164.38 |
50 | $5.23700 | $261.85 |
100 | $4.92410 | $492.41 |
250 | $4.53904 | $1,134.76 |
500 | $4.26840 | $2,134.20 |
1,000 | $4.01403 | $4,014.03 |
2,500 | $3.70099 | $9,252.48 |
5,000 | $3.48059 | $17,402.95 |









