H3AAG-10112-W8-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3AAG-10112-W8-ND
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAG-10106-W8

DigiKey Part Number
H3AAG-10106-W8-ND
Manufacturer
Manufacturer Product Number
H3AAG-10106-W8
Description
JUMPER-H1507TR/A3048W/H1507TR 6"
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$5.59800$55.98
30$5.07633$152.29
50$4.85020$242.51
100$4.56140$456.14
250$4.20492$1,051.23
500$3.95400$1,977.00
1,000$3.71831$3,718.31
2,500$3.42833$8,570.82
5,000$3.22416$16,120.80
Manufacturers Standard Package
Alternate Color
JUMPER-H1507TR/A3048A/H1507TR 6"
In-Stock: 0
Unit Price: $5.59800
JUMPER-H1507TR/A3048B/H1507TR 6"
In-Stock: 0
Unit Price: $5.59800
JUMPER-H1507TR/A3048G/H1507TR 6"
In-Stock: 0
Unit Price: $5.59800
JUMPER-H1507TR/A3048L/H1507TR 6"
In-Stock: 0
Unit Price: $5.59800
JUMPER-H1507TR/A3048N/H1507TR 6"
In-Stock: 0
Unit Price: $5.59800
Alternate Length
JUMPER-H1507TR/A3048W/H1507TR 2"
In-Stock: 0
Unit Price: $5.26800
JUMPER-H1507TR/A3048W/H1507TR 3"
In-Stock: 0
Unit Price: $5.35100
JUMPER-H1507TR/A3048W/H1507TR 4"
In-Stock: 0
Unit Price: $5.43300
JUMPER-H1507TR/A3048W/H1507TR 5"
In-Stock: 0
Unit Price: $5.51500
JUMPER-H1507TR/A3048W/H1507TR 8"
In-Stock: 0
Unit Price: $5.76200