


H3AAG-10106-A8 | |
---|---|
DigiKey Part Number | H3AAG-10106-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-A8 |
Description | JUMPER-H1507TR/A3048A/H1507TR 6" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.59800 | $55.98 |
30 | $5.07633 | $152.29 |
50 | $4.85020 | $242.51 |
100 | $4.56140 | $456.14 |
250 | $4.20492 | $1,051.23 |
500 | $3.95400 | $1,977.00 |
1,000 | $3.71831 | $3,718.31 |
2,500 | $3.42833 | $8,570.82 |
5,000 | $3.22416 | $16,120.80 |









