


H3AAG-10106-B4 | |
---|---|
DigiKey Part Number | H3AAG-10106-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-B4 |
Description | JUMPER-H1507TR/A2015B/H1507TR 6" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.52600 | $55.26 |
30 | $5.01133 | $150.34 |
50 | $4.79020 | $239.51 |
100 | $4.50370 | $450.37 |
250 | $4.15212 | $1,038.03 |
500 | $3.90434 | $1,952.17 |
1,000 | $3.67163 | $3,671.63 |
2,500 | $3.38526 | $8,463.15 |
5,000 | $3.18368 | $15,918.40 |









