


H3AAG-10104-B4 | |
---|---|
DigiKey Part Number | H3AAG-10104-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10104-B4 |
Description | JUMPER-H1507TR/A2015B/H1507TR 4" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.37800 | $53.78 |
30 | $4.88000 | $146.40 |
50 | $4.66380 | $233.19 |
100 | $4.38470 | $438.47 |
250 | $4.04212 | $1,010.53 |
500 | $3.80104 | $1,900.52 |
1,000 | $3.57449 | $3,574.49 |
2,500 | $3.29570 | $8,239.25 |
5,000 | $3.09944 | $15,497.20 |









