Slate 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAG-10102-S6

DigiKey Part Number
H3AAG-10102-S6-ND
Manufacturer
Manufacturer Product Number
H3AAG-10102-S6
Description
JUMPER-H1507TR/A3049S/H1507TR 2"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$5.25400$52.54
30$4.76567$142.97
50$4.55300$227.65
100$4.28180$428.18
250$3.94696$986.74
500$3.71168$1,855.84
1,000$3.49036$3,490.36
2,500$3.21812$8,045.30
5,000$3.02648$15,132.40
Manufacturers Standard Package
Alternate Color
JUMPER-H1507TR/A3049A/H1507TR 2"
In-Stock: 0
Unit Price: $5.25400
JUMPER-H1507TR/A3049B/H1507TR 2"
In-Stock: 0
Unit Price: $5.25400
JUMPER-H1507TR/A3049G/H1507TR 2"
In-Stock: 0
Unit Price: $5.25400
JUMPER-H1507TR/A3049L/H1507TR 2"
In-Stock: 0
Unit Price: $5.25400
JUMPER-H1507TR/A3049N/H1507TR 2"
In-Stock: 0
Unit Price: $5.25400
Alternate Length
JUMPER-H1507TR/A3049S/H1507TR 3"
In-Stock: 0
Unit Price: $5.33600
JUMPER-H1507TR/A3049S/H1507TR 4"
In-Stock: 0
Unit Price: $5.41800
JUMPER-H1507TR/A3049S/H1507TR 5"
In-Stock: 0
Unit Price: $5.49200
JUMPER-H1507TR/A3049S/H1507TR 6"
In-Stock: 0
Unit Price: $5.57400
JUMPER-H1507TR/A3049S/H1507TR 8"
In-Stock: 0
Unit Price: $5.73000
Assembly Component