HxBXT-101xx-Bx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10112-B6

DigiKey Part Number
H2BXT-10112-B6-ND
Manufacturer
Manufacturer Product Number
H2BXT-10112-B6
Description
JUMPER-H1500TR/A3049B/X 12"
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$4.61000$46.10
30$4.17700$125.31
50$3.99280$199.64
100$3.75370$375.37
250$3.46084$865.21
500$3.25426$1,627.13
1,000$3.06033$3,060.33
2,500$2.82160$7,054.00
5,000$2.65354$13,267.70
Manufacturers Standard Package
Alternate Color
JUMPER-H1500TR/A3049A/X 12"
In-Stock: 0
Unit Price: $4.61000
JUMPER-H1500TR/A3049G/X 12"
In-Stock: 0
Unit Price: $4.61000
JUMPER-H1500TR/A3049L/X 12"
In-Stock: 0
Unit Price: $4.61000
JUMPER-H1500TR/A3049N/X 12"
In-Stock: 0
Unit Price: $4.61000
JUMPER-H1500TR/A3049R/X 12"
In-Stock: 0
Unit Price: $4.61000
Alternate Length
JUMPER-H1500TR/A3049B/X 2"
In-Stock: 0
Unit Price: $3.79400
JUMPER-H1500TR/A3049B/X 3"
In-Stock: 0
Unit Price: $3.87500
JUMPER-H1500TR/A3049B/X 4"
In-Stock: 0
Unit Price: $3.95700
JUMPER-H1500TR/A3049B/X 5"
In-Stock: 0
Unit Price: $4.03800
JUMPER-H1500TR/A3049B/X 6"
In-Stock: 0
Unit Price: $4.12000