
H2BXT-10108-A6 | |
|---|---|
DigiKey Part Number | H2BXT-10108-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10108-A6 |
Description | JUMPER-H1500TR/A3049A/X 8" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.28300 | $42.83 |
| 30 | $3.88600 | $116.58 |
| 50 | $3.71220 | $185.61 |
| 100 | $3.49100 | $349.10 |
| 250 | $3.21804 | $804.51 |
| 500 | $3.02616 | $1,513.08 |
| 1,000 | $2.84577 | $2,845.77 |
| 2,500 | $2.62377 | $6,559.43 |
| 5,000 | $2.46751 | $12,337.55 |











