
H2BXT-10105-A6 | |
|---|---|
DigiKey Part Number | H2BXT-10105-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10105-A6 |
Description | JUMPER-H1500TR/A3049A/X 5" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.03800 | $40.38 |
| 30 | $3.66300 | $109.89 |
| 50 | $3.50160 | $175.08 |
| 100 | $3.29280 | $329.28 |
| 250 | $3.03528 | $758.82 |
| 500 | $2.85416 | $1,427.08 |
| 1,000 | $2.68398 | $2,683.98 |
| 2,500 | $2.47460 | $6,186.50 |
| 5,000 | $2.32720 | $11,636.00 |











