
H2BXT-10104-R6 | |
|---|---|
DigiKey Part Number | H2BXT-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10104-R6 |
Description | JUMPER-H1500TR/A3049R/X 4" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3.95700 | $39.57 |
| 30 | $3.58967 | $107.69 |
| 50 | $3.43140 | $171.57 |
| 100 | $3.22590 | $322.59 |
| 250 | $2.97392 | $743.48 |
| 500 | $2.79658 | $1,398.29 |
| 1,000 | $2.62981 | $2,629.81 |
| 2,500 | $2.42467 | $6,061.67 |
| 5,000 | $2.28025 | $11,401.25 |











