
H2BXT-10103-R6 | |
|---|---|
DigiKey Part Number | H2BXT-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10103-R6 |
Description | JUMPER-H1500TR/A3049R/X 3" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3.87500 | $38.75 |
| 30 | $3.51633 | $105.49 |
| 50 | $3.35960 | $167.98 |
| 100 | $3.15980 | $315.98 |
| 250 | $2.91260 | $728.15 |
| 500 | $2.73898 | $1,369.49 |
| 1,000 | $2.57564 | $2,575.64 |
| 2,500 | $2.37468 | $5,936.70 |
| 5,000 | $2.23321 | $11,166.05 |











