
H2BXG-10112-Y8 | |
---|---|
DigiKey Part Number | H2BXG-10112-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10112-Y8 |
Description | JUMPER-H1501TR/A3048Y/X 12" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.97500 | $49.75 |
30 | $4.51467 | $135.44 |
50 | $4.31320 | $215.66 |
100 | $4.05670 | $405.67 |
250 | $3.73944 | $934.86 |
500 | $3.51642 | $1,758.21 |
1,000 | $3.30681 | $3,306.81 |
2,500 | $3.04887 | $7,622.18 |
5,000 | $2.86730 | $14,336.50 |









