
H2BXG-10110-G8 | |
---|---|
DigiKey Part Number | H2BXG-10110-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10110-G8 |
Description | JUMPER-H1501TR/A3048G/X 10" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.84900 | $48.49 |
30 | $4.39867 | $131.96 |
50 | $4.20320 | $210.16 |
100 | $3.95140 | $395.14 |
250 | $3.64284 | $910.71 |
500 | $3.42566 | $1,712.83 |
1,000 | $3.22143 | $3,221.43 |
2,500 | $2.97017 | $7,425.43 |
5,000 | $2.79327 | $13,966.35 |









