HxBXG-101xx-Ax
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10110-A8

DigiKey Part Number
H2BXG-10110-A8-ND
Manufacturer
Manufacturer Product Number
H2BXG-10110-A8
Description
JUMPER-H1501TR/A3048A/X 10"
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$4.83600$48.36
30$4.38733$131.62
50$4.19260$209.63
100$3.94130$394.13
250$3.63352$908.38
500$3.41692$1,708.46
1,000$3.21321$3,213.21
2,500$2.96260$7,406.50
5,000$2.78614$13,930.70
Manufacturers Standard Package
Alternate Color
JUMPER-H1501TR/A3048B/X 10"
In-Stock: 0
Unit Price: $4.84900
JUMPER-H1501TR/A3048G/X 10"
In-Stock: 0
Unit Price: $4.84900
JUMPER-H1501TR/A3048L/X 10"
In-Stock: 0
Unit Price: $4.84900
JUMPER-H1501TR/A3048N/X 10"
In-Stock: 0
Unit Price: $4.84900
JUMPER-H1501TR/A3048R/X 10"
In-Stock: 0
Unit Price: $4.84900
Alternate Length
JUMPER-H1501TR/A3048A/X 2"
In-Stock: 0
Unit Price: $4.16300
JUMPER-H1501TR/A3048A/X 3"
In-Stock: 0
Unit Price: $4.25300
JUMPER-H1501TR/A3048A/X 4"
In-Stock: 0
Unit Price: $4.33500
JUMPER-H1501TR/A3048A/X 5"
In-Stock: 0
Unit Price: $4.41800
JUMPER-H1501TR/A3048A/X 6"
In-Stock: 0
Unit Price: $4.50000