
H2BXG-10105-S4 | |
---|---|
DigiKey Part Number | H2BXG-10105-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10105-S4 |
Description | JUMPER-H1501TR/A2015S/X 5" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.37900 | $43.79 |
30 | $3.97333 | $119.20 |
50 | $3.79660 | $189.83 |
100 | $3.57020 | $357.02 |
250 | $3.29148 | $822.87 |
500 | $3.09524 | $1,547.62 |
1,000 | $2.91075 | $2,910.75 |
2,500 | $2.68366 | $6,709.15 |
5,000 | $2.52383 | $12,619.15 |









