
H2BXG-10103-S4 | |
---|---|
DigiKey Part Number | H2BXG-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10103-S4 |
Description | JUMPER-H1501TR/A2015S/X 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.23100 | $42.31 |
30 | $3.83900 | $115.17 |
50 | $3.66820 | $183.41 |
100 | $3.44840 | $344.84 |
250 | $3.17888 | $794.72 |
500 | $2.98936 | $1,494.68 |
1,000 | $2.81115 | $2,811.15 |
2,500 | $2.59183 | $6,479.57 |
5,000 | $2.43746 | $12,187.30 |









