
H2BBT-10112-N8 | |
---|---|
DigiKey Part Number | H2BBT-10112-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10112-N8 |
Description | JUMPER-H1500TR/A3048N/H1500TR12" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.08300 | $50.83 |
30 | $4.61200 | $138.36 |
50 | $4.40760 | $220.38 |
100 | $4.14490 | $414.49 |
250 | $3.82108 | $955.27 |
500 | $3.59330 | $1,796.65 |
1,000 | $3.37899 | $3,378.99 |
2,500 | $3.11548 | $7,788.70 |
5,000 | $2.92991 | $14,649.55 |









