HxBBG-101xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10102-Y8

DigiKey Part Number
H2BBT-10102-Y8-ND
Manufacturer
Manufacturer Product Number
H2BBT-10102-Y8
Description
JUMPER-H1500TR/A3048Y/H1500TR 2"
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$4.25300$42.53
30$3.85367$115.61
50$3.68340$184.17
100$3.46340$346.34
250$3.19244$798.11
500$3.00194$1,500.97
1,000$2.82302$2,823.02
2,500$2.60282$6,507.05
5,000$2.44778$12,238.90
Manufacturers Standard Package
Alternate Color
JUMPER-H1500TR/A3048A/H1500TR 2"
In-Stock: 0
Unit Price: $4.25300
JUMPER-H1500TR/A3048B/H1500TR 2"
In-Stock: 0
Unit Price: $4.25300
JUMPER-H1500TR/A3048G/H1500TR 2"
In-Stock: 0
Unit Price: $4.25300
JUMPER-H1500TR/A3048L/H1500TR 2"
In-Stock: 0
Unit Price: $4.25300
JUMPER-H1500TR/A3048N/H1500TR 2"
In-Stock: 0
Unit Price: $4.25300
Alternate Length
JUMPER-H1500TR/A3048Y/H1500TR 3"
In-Stock: 0
Unit Price: $4.33500
JUMPER-H1500TR/A3048Y/H1500TR 4"
In-Stock: 0
Unit Price: $4.41800
JUMPER-H1500TR/A3048Y/H1500TR 5"
In-Stock: 0
Unit Price: $4.50000
JUMPER-H1500TR/A3048Y/H1500TR 6"
In-Stock: 0
Unit Price: $4.59000
JUMPER-H1500TR/A3048Y/H1500TR 8"
In-Stock: 0
Unit Price: $4.75400