
H2BBG-10112-A6 | |
|---|---|
DigiKey Part Number  | H2BBG-10112-A6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | H2BBG-10112-A6  | 
Description  | JUMPER-H1501TR/A3049A/H1501TR 12  | 
Customer Reference  | |
Detailed Description  | Orange 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Contact End  | Socket to Socket  | |
Length  | 12.0" (304.8mm)  | |
Wire Gauge  | 26 AWG  | |
Contact Finish  | Gold  | |
Color  | Orange  | |
Contact Finish Thickness  | -  | |
Number of Rows  | 1  | |
Number of Conductors  | 1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $5.67800 | $56.78 | 
| 30 | $5.14800 | $154.44 | 
| 50 | $4.92120 | $246.06 | 
| 100 | $4.62670 | $462.67 | 
| 250 | $4.26560 | $1,066.40 | 
| 500 | $4.01104 | $2,005.52 | 
| 1,000 | $3.77200 | $3,772.00 | 
| 2,500 | $3.47784 | $8,694.60 | 
| 5,000 | $3.27071 | $16,353.55 | 











