
H2ABG-10110-L8 | |
---|---|
DigiKey Part Number | H2ABG-10110-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10110-L8 |
Description | JUMPER-H1503TR/A3048L/H1501TR10" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.41300 | $64.13 |
30 | $5.82000 | $174.60 |
50 | $5.56160 | $278.08 |
100 | $5.22900 | $522.90 |
250 | $4.82064 | $1,205.16 |
500 | $4.53320 | $2,266.60 |
1,000 | $4.26311 | $4,263.11 |
2,500 | $3.93062 | $9,826.55 |
5,000 | $3.70409 | $18,520.45 |









