
H2ABG-10110-B8 | |
---|---|
DigiKey Part Number | H2ABG-10110-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10110-B8 |
Description | JUMPER-H1503TR/A3048B/H1501TR10" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.39600 | $63.96 |
30 | $5.80533 | $174.16 |
50 | $5.54740 | $277.37 |
100 | $5.21560 | $521.56 |
250 | $4.80836 | $1,202.09 |
500 | $4.52164 | $2,260.82 |
1,000 | $4.25223 | $4,252.23 |
2,500 | $3.92059 | $9,801.48 |
5,000 | $3.69464 | $18,473.20 |









