
H2AAG-10110-L6 | |
---|---|
DigiKey Part Number | H2AAG-10110-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10110-L6 |
Description | JUMPER-H1503TR/A3049L/H1503TR10" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.18500 | $71.85 |
30 | $6.51400 | $195.42 |
50 | $6.22400 | $311.20 |
100 | $5.85280 | $585.28 |
250 | $5.39560 | $1,348.90 |
500 | $5.07406 | $2,537.03 |
1,000 | $4.77158 | $4,771.58 |
2,500 | $4.39949 | $10,998.73 |
5,000 | $4.19089 | $20,954.45 |









