H2AAG-101xx-A6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAG-10110-A6

DigiKey Part Number
H2AAG-10110-A6-ND
Manufacturer
Manufacturer Product Number
H2AAG-10110-A6
Description
JUMPER-H1503TR/A3049A/H1503TR10"
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$7.18500$71.85
30$6.51400$195.42
50$6.22400$311.20
100$5.85280$585.28
250$5.39560$1,348.90
500$5.07406$2,537.03
1,000$4.77158$4,771.58
2,500$4.39949$10,998.73
5,000$4.19089$20,954.45
Manufacturers Standard Package
Alternate Color
JUMPER-H1503TR/A3049B/H1503TR10"
In-Stock: 0
Unit Price: $7.18500
JUMPER-H1503TR/A3049G/H1503TR10"
In-Stock: 0
Unit Price: $7.18500
JUMPER-H1503TR/A3049L/H1503TR10"
In-Stock: 0
Unit Price: $7.18500
JUMPER-H1503TR/A3049N/H1503TR10"
In-Stock: 0
Unit Price: $7.18500
JUMPER-H1503TR/A3049R/H1503TR10"
In-Stock: 0
Unit Price: $7.18500
Alternate Length
JUMPER-H1503TR/A3049A/H1503TR 2"
In-Stock: 0
Unit Price: $6.56100
JUMPER-H1503TR/A3049A/H1503TR 3"
In-Stock: 0
Unit Price: $6.63400
JUMPER-H1503TR/A3049A/H1503TR 4"
In-Stock: 0
Unit Price: $6.71700
JUMPER-H1503TR/A3049A/H1503TR 5"
In-Stock: 0
Unit Price: $6.79000
JUMPER-H1503TR/A3049A/H1503TR 6"
In-Stock: 0
Unit Price: $6.87300