Waterproof Power Connectors - Hirose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H/MS3106A10SL-4S(73)

DigiKey Part Number
H/MS3106A10SL-4S(73)-ND
Manufacturer
Manufacturer Product Number
H/MS3106A10SL-4S(73)
Description
CONN PLUG FMALE 2P SOLDER CUP
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
2
Shell Size - Insert
10SL-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Chromate
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
13A
Voltage Rating
500VAC, 700VDC
Cable Opening
0.567" (14.40mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Black Chromate
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.