H/MS3102A20-29PC(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H/MS3102A20-29PC(73)
Waterproof Power Connectors - Hirose

H/MS3102A20-29PC(73)

DigiKey Part Number
H/MS3102A20-29PC(73)-ND
Manufacturer
Manufacturer Product Number
H/MS3102A20-29PC(73)
Description
CONN RCPT HSNG MALE 17POS PNL MT
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
17
Shell Size - Insert
20-29
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate
Housing Color
Black
Ingress Protection
IP67F/IP68F - Dust Tight, Oil Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.