
GT17V-8DP-DS | |
|---|---|
DigiKey Part Number | H123589-ND |
Manufacturer | |
Manufacturer Product Number | GT17V-8DP-DS |
Description | CONN AUTO LAN PLUG 8POS SLD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GT17V-8DP-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.28000 | $37.28 |
| 10 | $31.65500 | $316.55 |
| 25 | $29.66760 | $741.69 |
| 50 | $28.24960 | $1,412.48 |
| 100 | $26.90100 | $2,690.10 |
| 250 | $25.21660 | $6,304.15 |
| 500 | $24.01340 | $12,006.70 |
| 1,000 | $22.86803 | $22,868.03 |
| 2,500 | $21.43790 | $53,594.75 |



