
GT16G-/1.6-2.9PC | |
|---|---|
DigiKey Part Number | H122629-ND |
Manufacturer | |
Manufacturer Product Number | GT16G-/1.6-2.9PC |
Description | CONN PIN OUTER CONTACT M CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin, Outer Contact Contact Coax Tin Crimp M |
Datasheet | Datasheet |
EDA/CAD Models | GT16G-/1.6-2.9PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Group | 1.5D-2W | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin, Outer Contact | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 5 | $4.14400 | $20.72 |
| 10 | $4.00600 | $40.06 |
| 25 | $3.83440 | $95.86 |


