
GT13SC-4/1S-R | |
---|---|
DigiKey Part Number | H123489-ND |
Manufacturer | |
Manufacturer Product Number | GT13SC-4/1S-R |
Description | CONN RETAINER FOR GT13 HOUSINGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT13 Housings, 5 Positions |
Datasheet | Datasheet |
EDA/CAD Models | GT13SC-4/1S-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT13 Housings, 5 Positions | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.70100 | $27.01 |
25 | $2.53240 | $63.31 |
50 | $2.41240 | $120.62 |
100 | $2.29660 | $229.66 |
300 | $2.12527 | $637.58 |
500 | $2.04996 | $1,024.98 |
1,000 | $1.95208 | $1,952.08 |
2,500 | $1.82977 | $4,574.43 |