
GT13L-2428/1.1-2.2SCF(55) | |
|---|---|
DigiKey Part Number | 26-GT13L-2428/1.1-2.2SCF(55)TR-ND - Tape & Reel (TR) 26-GT13L-2428/1.1-2.2SCF(55)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT13L-2428/1.1-2.2SCF(55) |
Description | CONN SOCKET CONTACT F CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $5.71100 | $57.11 |
| 100 | $4.65360 | $465.36 |
| 500 | $4.03438 | $2,017.19 |
| 1,000 | $3.79395 | $3,793.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.97966 | $11,938.98 |
| 6,000 | $3.78977 | $22,738.62 |
| 9,000 | $3.68296 | $33,146.64 |
| 15,000 | $3.55272 | $53,290.80 |
| 21,000 | $3.46946 | $72,858.66 |

