
GT13GM-2022/4.5-6.2PCF | |
|---|---|
DigiKey Part Number | GT13GM-2022/4.5-6.2PCF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT13GM-2022/4.5-6.2PCF |
Description | CONN PIN CONTACT M CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Coax Crimp M 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 20-22 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $6.95599 | $9,738.39 |

