cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT11-8DS-2.8C

DigiKey Part Number
GT11-8DS-2.8C-ND
Manufacturer
Manufacturer Product Number
GT11-8DS-2.8C
Description
CONN INSULATOR HSG 8POS 2.80MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Insulator 0.110" (2.80mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.110" (2.80mm)
Number of Rows
2
Row Spacing
0.161" (4.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24/11/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$3.46500$346.50
Manufacturers Standard Package