cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT11-1822SCF(70)

DigiKey Part Number
GT11-1822SCF(70)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GT11-1822SCF(70)
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.51732$4,138.56
Manufacturers Standard Package