


FX8-120S-SV(22) | |
|---|---|
DigiKey Part Number | H126131TR-ND - Tape & Reel (TR) H126131CT-ND - Cut Tape (CT) H126131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-120S-SV(22) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-120S-SV(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.30000 | $40.30 |
| 10 | $34.25800 | $342.58 |
| 25 | $32.11200 | $802.80 |
| 50 | $30.57800 | $1,528.90 |
| 100 | $29.11770 | $2,911.77 |
| 250 | $27.29444 | $6,823.61 |
| 500 | $27.08704 | $13,543.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.03743 | $27,037.43 |
| 2,000 | $25.74839 | $51,496.78 |
| 3,000 | $25.02321 | $75,069.63 |




