



FX6-100P-0.8SV2(71) | |
---|---|
DigiKey Part Number | H10791-ND |
Manufacturer | |
Manufacturer Product Number | FX6-100P-0.8SV2(71) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-100P-0.8SV2(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.21000 | $39.21 |
11 | $33.08455 | $363.93 |
33 | $30.61394 | $1,010.26 |
55 | $29.52873 | $1,624.08 |
110 | $28.11918 | $3,093.11 |
253 | $26.51470 | $6,708.22 |
506 | $25.63032 | $12,968.94 |