



FX4C2-32S-1.27DSAL(71) | |
---|---|
DigiKey Part Number | H126124-ND |
Manufacturer | |
Manufacturer Product Number | FX4C2-32S-1.27DSAL(71) |
Description | CONN RCPT 32POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C2-32S-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.07000 | $40.07 |
10 | $34.04300 | $340.43 |
25 | $31.91120 | $797.78 |
50 | $30.38560 | $1,519.28 |
140 | $28.25521 | $3,955.73 |
280 | $26.90657 | $7,533.84 |
560 | $25.62302 | $14,348.89 |
1,120 | $24.40089 | $27,329.00 |
2,520 | $23.04544 | $58,074.51 |